Bosch Solid Carbide Drill Bit 28 mm 1, 520mm Overall
- RS Stock No.:
- 673-959
- Mfr. Part No.:
- 2608900248
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€291.56
(exc. VAT)
€358.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.56 |
*price indicative
- RS Stock No.:
- 673-959
- Mfr. Part No.:
- 2608900248
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 520mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Shank Size | 28mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 28mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 400 | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 520mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Shank Size 28mm | ||
Cutting Direction Right | ||
Drill Bit Size 28mm | ||
Drill Point Angle 135° | ||
Drilling Length 400 | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.
Long Life drilling reinforced concrete
Fits all SDS max rotary hammers
Available in multiple dimensions
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 28 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 26 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 30 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
