Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- RS Stock No.:
- 673-960
- Mfr. Part No.:
- 2608900250
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€422.76
(exc. VAT)
€519.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.76 |
*price indicative
- RS Stock No.:
- 673-960
- Mfr. Part No.:
- 2608900250
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 800 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 28mm | |
| Cutting Direction | Right | |
| Shank Size | 28mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 800 | ||
Drill Point Angle 135° | ||
Drill Bit Size 28mm | ||
Cutting Direction Right | ||
Shank Size 28mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.
Long Life drilling reinforced concrete
Fits all SDS max rotary hammers
Available in multiple dimensions
Related links
- Bosch Solid Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 28 mm 1, 520mm Overall
