Bosch Solid Carbide Drill Bit 25 mm 1, 520mm Overall
- RS Stock No.:
- 674-115
- Mfr. Part No.:
- 2608900241
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€267.04
(exc. VAT)
€328.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.04 |
*price indicative
- RS Stock No.:
- 674-115
- Mfr. Part No.:
- 2608900241
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 520mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 25mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 400mm | |
| Cutting Direction | Right | |
| Shank Size | 25mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 520mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 25mm | ||
Drill Point Angle 135° | ||
Drilling Length 400mm | ||
Cutting Direction Right | ||
Shank Size 25mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8x hammer drill bit designed for optimal performance when drilling into reinforced concrete. This drill bit features an exceptionally Durable tip thanks to Advanced Bosch Carbide Technology, ensuring reliability during demanding tasks. The unique 4-cutter full carbide head allows for efficient penetration through tough materials, making it the Ideal choice for professionals in construction and renovation. Furthermore, the Bosch special welding process enhances the drill tip connection, contributing to long-lasting durability. With compatibility for all SDS max rotary hammer drills, the expert sds max-8x is engineered to last up to three times longer than previous models, providing excellent Value for both time and resources in heavy-duty projects.
Ideal for drilling holes in reinforced concrete, perfect for chemical Anchor setting and rebar connections
Designed specifically for construction workers, offering long-lasting performance without the need for frequent replacements
Utilises Bosch Carbide Technology for exceptional durability and reliability in tough drilling applications
The 4-cutter full carbide head ensures efficient cutting performance and Faster penetration through hard materials
Highly resistant drill tip connection due to Boschs special welding process, enhancing overall longevity
Compatible with all SDS max rotary hammer drills, providing versatility and ease of use across various tasks
Delivers consistent results, lasting up to 3 times longer than the Bosch SDS max-4 drill bit, ensuring Value for money
Related links
- Bosch Solid Carbide Drill Bit 28 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 26 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 30 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 520mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 25 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
