Bosch Solid Carbide Drill Bit 22 mm 1, 920mm Overall
- RS Stock No.:
- 674-111
- Mfr. Part No.:
- 2608900236
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€354.68
(exc. VAT)
€436.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.68 |
*price indicative
- RS Stock No.:
- 674-111
- Mfr. Part No.:
- 2608900236
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 920mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 22mm | |
| Drilling Length | 800mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 22mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 920mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 22mm | ||
Drilling Length 800mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 22mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert SDS max-8X hammer drill bit is engineered for precision drilling in reinforced concrete, making it an Ideal choice for tasks such as chemical Anchor setting and rebar connections. Designed for construction professionals, this drill bit utilises Advanced Bosch Carbide Technology to deliver an exceptionally Durable tip. With its unique 4-cutter full carbide head, it efficiently punches through tough materials. The robust drill tip connection is enhanced by a special welding process that ensures reliability and longevity, making it a versatile tool for demanding applications.
Manufactured with Bosch Carbide Technology for enhanced durability
Features a 4-cutter full carbide head for effortless penetration into reinforced concrete
Delivers up to 3 times longer service life compared to competing models
Compatible with all SDS max rotary hammer drills, ensuring versatility
Best suited for construction professionals seeking longevity and power
Available in various sizes to accommodate different drilling requirements
Designed for easy handling with a packaging type that ensures straightforward transportation
Related links
- DeWALT Tungsten Carbide Drill Bit 22 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
