Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
- RS Stock No.:
- 674-117
- Mfr. Part No.:
- 2608900243
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€387.21
(exc. VAT)
€476.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.21 |
*price indicative
- RS Stock No.:
- 674-117
- Mfr. Part No.:
- 2608900243
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 920mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 800mm | |
| Drill Bit Size | 25mm | |
| Shank Size | 25mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 920mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 800mm | ||
Drill Bit Size 25mm | ||
Shank Size 25mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch EXPERT SDS max-8X Hammer Drill Bit designed for optimal performance in drilling through reinforced concrete, making it an essential tool for construction professionals. This drill bit features a highly Durable tip, utilising Bosch Carbide Technology to effectively tackle tough materials. With a unique 4-cutter full carbide head, it enhances drilling efficiency and longevity, allowing users to achieve precise results when working on demanding construction tasks. Its design ensures compatibility with all SDS max rotary hammer drills, providing flexibility and convenience in various drilling applications. Ideal for setting chemical anchors and rebar connections, this drill bit promises reliability and extended life, outperforming competitors significantly.
Constructed with Bosch Carbide Technology for exceptional durability
4-cutter full carbide head efficiently penetrates reinforced concrete
Up to 3x longer lifespan compared to the Bosch SDS max-4 drill bit
Designed for use with all SDS max rotary hammer drills, ensuring versatility
Ideal for chemical Anchor settings and rebar connections in construction projects
Features a specially engineered drill tip connection for enhanced resistance to wear
Available in various diameters and lengths, catering to diverse job requirements
Pack sizes of 1 or 5 provide options for different project needs
Related links
- Bosch Solid Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 920mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 720mm Overall
