Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 693-353
- Mfr. Part No.:
- 2608900072
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.34 |
*price indicative
- RS Stock No.:
- 693-353
- Mfr. Part No.:
- 2608900072
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch 6mm x 100 x 165mm SDS-Plus Hammer Drill Bit with 7X EXPERT technology takes on the work others cannot GET anywhere near. For construction professionals drilling concrete and reinforced concrete regularly, for example for fixings and installations, the 6mm Bosch EXPERT SDS plus-7X Hammer Drill Bit offers peerless performance, reliability and longevity. Regular two-cutter bits GET stuck in rebar and they eventually break however the Full Carbide Head on the EXPERT SDS-Plus 7X is an Advanced 4-cutter design manufactured from a single piece of the toughest metal, it does not jam and presents no weakness on impact.
Designed for durability, enabling sustained use in high-pressure environments
Incorporates Advanced technology for optimal precision and accuracy
User-friendly Interface enhances safety and functionality
Lightweight design facilitates easy handling and manoeuvrability
Compatible with a variety of attachments, expanding its versatility
High-performance motor ensures efficient operation across tasks
Robust safety features protect users during operation
Efficient energy consumption reduces operational costs
Easy maintenance processes help prolong the products lifespan
