CK 10 Drill Bit 16 mm, 160mm Overall
- RS Stock No.:
- 794-208
- Mfr. Part No.:
- T2943-16
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€13.93
(exc. VAT)
€17.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.93 |
*price indicative
- RS Stock No.:
- 794-208
- Mfr. Part No.:
- T2943-16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Drill bit is a fast and efficient tool designed for precision woodworking. It is engineered to deliver superior performance for creating clean holes in various wood materials.
Four blades provide 100% more cutting power than traditional flat bits for quicker drilling
Optimised flute geometry enhances waste removal speed during operation
The screw point design allows for accurate positioning and reduces effort required to pull the bit through
Related links
- CK 10 Drill Bit 16 mm, 160mm Overall
- CK 10 Drill Bit 22 mm, 160mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK 10 Drill Bit 25 mm, 160mm Overall
- CK 10 Drill Bit 20 mm, 160mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
- CK HSS 5 Bit 16 mm, 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
