CK HSS 5 Bit 16 mm, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.35

*price indicative

RS Stock No.:
795-018
Mfr. Part No.:
T2942-16
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Bit

Overall Length

160mm

Number of Pieces

5

Drill Point Diameter

16mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Flat bit is designed for precise drilling, effectively creating clean holes in various materials. Its robust structure ensures reliability, making it an essential tool for professional and DIY projects alike.

HSS steel construction enhances longevity and durability

Brad pointed design facilitates accurate drill starts

Ground wing spur ensures clean hole cutting

Quick lock direct E6.3 drive simplifies tool changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy