CK 10 Drill Bit 20 mm, 160mm Overall
- RS Stock No.:
- 794-214
- Mfr. Part No.:
- T2944-20
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 794-214
- Mfr. Part No.:
- T2944-20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Drill bit is designed for efficient drilling, featuring a unique construction tailored for high-performance applications. Its primary function is to facilitate Faster and cleaner drilling in various materials, ensuring precision and reliability.
Four blades deliver 100% more cutting surface than a flat bit for quicker drilling
Optimised flute geometry enhances waste removal speed
Precision ground cutting edges ensure a smoother cut with cleaner breakout
Screw point allows for accurate positioning, reducing effort required
Related links
- CK 10 Drill Bit 16 mm, 160mm Overall
- CK 10 Drill Bit 22 mm, 160mm Overall
- CK 10 Drill Bit 25 mm, 160mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK HSS 5 Bit 20 mm, 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
