CK 10 Drill Bit 25 mm, 160mm Overall
- RS Stock No.:
- 794-210
- Mfr. Part No.:
- T2943-25
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.73 |
*price indicative
- RS Stock No.:
- 794-210
- Mfr. Part No.:
- T2943-25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Wood drill bit offers exceptional performance for a range of drilling tasks, specifically designed to provide efficiency and precision while creating clean holes in various materials.
Four blades provide 100% more cutting capacity than flat bits for quicker drilling
Optimised flute geometry ensures Faster waste removal during operation
Precision ground cutting edges with outer spur blades promote smoother cuts and cleaner breakout
Screw point feature allows for accurate positioning and reduces effort while drilling
Related links
- CK 10 Drill Bit 25 mm, 160mm Overall
- CK 10 Drill Bit 16 mm, 160mm Overall
- CK 10 Drill Bit 22 mm, 160mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK 10 Drill Bit 20 mm, 160mm Overall
- CK HSS 5 Bit 25 mm, 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
