CK HSS 5 Bit 25 mm, 160mm Overall
- RS Stock No.:
- 794-201
- Mfr. Part No.:
- T2942-25
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.73 |
*price indicative
- RS Stock No.:
- 794-201
- Mfr. Part No.:
- T2942-25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is designed for precision drilling and delivering clean holes efficiently. Its robust construction ensures long-lasting performance suitable for various materials.
HSS steel construction provides durability
Hardened to extend the lifespan of the bit
Brad pointed tip enables accurate drilling starts
Ground wing spur enhances hole cutting quality
