CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
- RS Stock No.:
- 794-223
- Mfr. Part No.:
- T3035 03
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.55 |
*price indicative
- RS Stock No.:
- 794-223
- Mfr. Part No.:
- T3035 03
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 61mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 61mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 3mm | ||
RoHS Status: Exempt
The CK Wood drill bit is designed for precision drilling in various materials, delivering optimal performance and durability for both professional and DIY tasks.
Made from chrome vanadium steel for enhanced longevity
Brad pointed tip ensures accurate drill starts
Spur ground external edge produces clean hole cutting
Diameter measures 3 mm, Ideal for intricate work
Working length of 33 mm allows for deep drilling
Total length of 61 mm ensures versatility in usage
Related links
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
