CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- RS Stock No.:
- 794-226
- Mfr. Part No.:
- T3035 06
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.78 |
*price indicative
- RS Stock No.:
- 794-226
- Mfr. Part No.:
- T3035 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 97mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 97mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Wood drill bit is crafted specifically for precision drilling in wood. Its Brad pointed design ensures accurate starts, making it an Ideal choice for both professional and DIY tasks.
Constructed from chrome vanadium steel for enhanced durability
Brad pointed tip design allows for precise and accurate drilling
Spur ground external edge ensures clean hole cutting
Diameter measures 6 mm with a working length of 60 mm
Total length of the drill bit is 97 mm
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
