CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- RS Stock No.:
- 794-228
- Mfr. Part No.:
- T3035 10
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.59 |
*price indicative
- RS Stock No.:
- 794-228
- Mfr. Part No.:
- T3035 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 133mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 133mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Drill bit is designed for precision drilling, providing a reliable solution for creating accurate holes in various materials. It features a robust construction that ensures long-lasting performance in demanding conditions.
Crafted from chrome vanadium steel for enhanced durability
Brad pointed tip allows for precise drill starts
Spur ground external edge delivers clean hole cutting
Diameter measures 10 mm, Ideal for specific applications
Working length of 87 mm facilitates deeper drilling tasks
Total length of 133 mm offers versatility across projects
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
