CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall

Image representative of range

Subtotal (1 unit)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.70

*price indicative

RS Stock No.:
794-225
Mfr. Part No.:
T3035 05
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Chrome Vanadium Steel

Sub Type

Drill Bit

Overall Length

86mm

Number of Pieces

5

Drill Point Diameter

5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Wood drill bit Metric 5mm is designed for precision drilling in wood, ensuring clean and accurate results every time. This tool is essential for both professional and DIY applications.

Made from chrome vanadium steel for enhanced durability

Brad pointed tip allows for precise drill starts

Spur ground external edge ensures clean hole cutting

Diameter of 5mm, with a working length of 52mm

Total length measures 86mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy