CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall

Image representative of range

Subtotal (1 unit)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.78

*price indicative

RS Stock No.:
794-231
Mfr. Part No.:
T3035 14
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Chrome Vanadium Steel

Sub Type

Drill Bit

Overall Length

151mm

Number of Pieces

5

Drill Point Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Drill bit metric provides precision drilling capabilities, Ideal for wood applications. Crafted for accuracy, this tool is essential for achieving clean hole cuts with its brad-point design.

Chrome vanadium steel construction ensures long-lasting performance

Brad pointed tip allows for precise and accurate drill starts

Spur ground external edge enhances clean hole cutting

Diameter measures 14 mm, with a working length of 97 mm

Total length of the drill bit is 151 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy