CK 10 Drill Bit 32 mm, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€36.85

(exc. VAT)

€45.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.85

*price indicative

RS Stock No.:
796-094
Mfr. Part No.:
T2944-32
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

160mm

Number of Pieces

10

Drill Point Diameter

32mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Drill Bit is specially designed for efficient drilling. It features a 32mm diameter, making it Ideal for demanding tasks that require speed and precision.

Four blades provide 100% more cutting edge than standard flat bits for Rapid drilling

Optimised flute geometry enhances waste removal, increasing efficiency

Precision ground cutting edges ensure a smooth cut and cleaner breakout

Screw point design enhances positioning accuracy and reduces effort during use

Compatible with SDS drive systems for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy