Facom Combination Spanner 6 → 32 mm, 160mm Overall
- RS Stock No.:
- 235-7600
- Mfr. Part No.:
- 41.11
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.83 |
*price indicative
- RS Stock No.:
- 235-7600
- Mfr. Part No.:
- 41.11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 6 → 32 mm | |
| Head Type | Open Ended Insert | |
| Overall Length | 160mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 7738, NF ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 6 → 32 mm | ||
Head Type Open Ended Insert | ||
Overall Length 160mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 7738, NF ISO 7738, DIN 3113 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series offset combination wrench has ring offset to clear fingers or obstacles and is Ideal for series of nuts. It has satin chrome finish.
OGV profile with 12 point ring for powerful tightening while protecting the nut
Open end head angled at 15°
Size 11 mm
Related links
- Facom Combination Spanner 6 → 32 mm, 224mm Overall
- Facom Combination Spanner 6 → 32 mm, 275mm Overall
- Facom Combination Spanner 12 mm, 160mm Overall
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- CK HSS 5 Bit 32 mm, 160mm Overall
- Facom Combination Spanner 6 → 34 mm, 145mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- Facom Combination Spanner 6 mm, 115mm Overall
