CK HSS 5 Bit 32 mm, 160mm Overall
- RS Stock No.:
- 794-204
- Mfr. Part No.:
- T2942-32
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.06 |
*price indicative
- RS Stock No.:
- 794-204
- Mfr. Part No.:
- T2942-32
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is designed for precise drilling, boasting a robust build suitable for various applications, ensuring reliable performance and accuracy in every task.
Constructed with HSS steel for enhanced durability
Brad pointed tip ensures accurate drill starts
Ground wing spur promotes clean hole cutting
Quick lock direct E6.3 drive system for efficiency
Diameter measures 32 mm with a working length of 130 mm
Overall length of the bit is 160 mm
