CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
- RS Stock No.:
- 857-618
- Mfr. Part No.:
- T3110A 065100
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.32 |
*price indicative
- RS Stock No.:
- 857-618
- Mfr. Part No.:
- T3110A 065100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Ground | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Drill Bit Size | 6.5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 100mm | ||
Flute Type Ground | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Drill Bit Size 6.5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for efficient drilling into various masonry materials, combining durability with precision to enhance performance across tasks.
Special tungsten carbide tip reduces bit walk and enables Faster drilling
Vacuum brazed tips increase durability for prolonged usage
Ground fluted design ensures precision and optimum debris removal
PGM certified for guaranteed high-quality performance
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
