CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall

Image representative of range

Subtotal (1 unit)*

€3.35

(exc. VAT)

€4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.35

*price indicative

RS Stock No.:
857-612
Mfr. Part No.:
T3110A 05150
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Sub Type

Concrete Drill Bit

Number of Flutes

2

Flute Type

Ground

Overall Length

150mm

Number of Pieces

10

Shank Type

Straight

Cutting Direction

Straight

Drill Bit Size

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry drill bit designed for optimal precision in drilling applications, featuring a tungsten carbide tip that minimizes bit walk while enhancing speed during use.

Special design tungsten carbide tip reduces bit walk and promotes Faster drilling

Vacuum brazed tips enhance durability for long-lasting performance

Ground fluted design ensures precision and efficient debris removal

PGM certified for guaranteed quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy