CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- RS Stock No.:
- 857-613
- Mfr. Part No.:
- T3110A 055150
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.34 |
*price indicative
- RS Stock No.:
- 857-613
- Mfr. Part No.:
- T3110A 055150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Ground | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 5.5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 150mm | ||
Flute Type Ground | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 5.5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for precision drilling in masonry materials, providing efficiency and durability in a Compact size for various applications.
Special tungsten carbide tip reduces bit walk for Faster drilling
Vacuum brazed tips enhance durability for prolonged use
Ground fluted design ensures precise drilling and optimal debris removal
PGM certified, guaranteeing high-quality performance
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
