CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 100mm Overall
- RS Stock No.:
- 857-620
- Mfr. Part No.:
- T3110A 07100
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€2.46
(exc. VAT)
€3.03
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.46 |
*price indicative
- RS Stock No.:
- 857-620
- Mfr. Part No.:
- T3110A 07100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Ground | |
| Number of Pieces | 10 | |
| Shank Type | Straight | |
| Drill Bit Size | 7mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 100mm | ||
Flute Type Ground | ||
Number of Pieces 10 | ||
Shank Type Straight | ||
Drill Bit Size 7mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit is engineered for precision drilling in tough materials, featuring a robust tungsten carbide tip designed to minimise bit walk and enhance drilling speed.
Special tungsten carbide tip ensures reduced bit walk and Faster drilling
Vacuum brazed tips increase durability for extended tool life
Ground fluted design facilitates precision drilling and optimal debris removal
PGM certification guarantees compliance with high-quality standards
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
