RS PRO HSS, 13 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 879-429
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€37.01
(exc. VAT)
€45.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.01 |
*price indicative
- RS Stock No.:
- 879-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Twist Drill Bit | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 13mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Twist Drill Bit | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 13mm | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers reliable performance for general engineering and fabrication tasks, making it an essential tool for professionals who require precision and durability in their work.
Manufactured from high-speed steel (HSS) for exceptional durability
Blue steam-tempered finish enhances toughness and wear resistance
118° point angle facilitates effective cutting action
2-flute design optimises chip removal for improved efficiency
Related links
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
