RS PRO HSS, 14 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 879-430
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€40.92
(exc. VAT)
€50.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.92 |
*price indicative
- RS Stock No.:
- 879-430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Twist Drill Bit | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drill Bit Size | 14mm | |
| Shank Size | 0.5in | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Twist Drill Bit | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drill Bit Size 14mm | ||
Shank Size 0.5in | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for precision engineering tasks, providing optimal performance in various materials, making it an Ideal choice for professionals who demand reliability and efficiency in their drilling applications.
Manufactured from high-speed steel for exceptional durability and resistance
Blue steam-tempered finish enhances toughness and reduces wear during use
118° point angle and 2-flute design ensure efficient chip removal
Versatile for use with steel, cast iron, and non-ferrous materials
Related links
- RS PRO HSS 150mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
