RS PRO HSS, 21 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 879-435
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€78.66
(exc. VAT)
€96.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.66 |
*price indicative
- RS Stock No.:
- 879-435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Twist Drill Bit | |
| Overall Length | 150mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Drill Bit Size | 21mm | |
| Shank Size | 0.5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Twist Drill Bit | ||
Overall Length 150mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Drill Bit Size 21mm | ||
Shank Size 0.5in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit provides reliable performance for general engineering and fabrication tasks. Crafted from high-speed steel, it delivers outstanding durability and precision in various materials, making it an essential tool for workshop applications.
Manufactured from high-speed steel for durability and heat resistance
Features a blue steam-tempered finish that enhances toughness
118° point angle and 2-flute design ensure smooth cutting action
Suitable for drilling through steel, cast iron, and a range of non-ferrous materials
Related links
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
