RS PRO Carbide, 3.1 mm, 66mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€155.10

(exc. VAT)

€190.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.10

*price indicative

RS Stock No.:
879-477
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

66mm

Flute Type

Wide

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Drill Bit Size

3.1mm

Drilling Length

28mm

Drill Point Angle

140°

Shank Size

6mm

Coolant Through

Yes

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO carbide drill bit designed for high-performance drilling in stainless steel and other tough materials, featuring Advanced geometry and coatings to enhance cutting efficiency and tool longevity.

Point R-thinning enhances centering and reduces chip curling

Special flute geometry optimised for machining stainless steels

Nano-layered TiAIN coating improves surface finish and extends tool life

Wide flutes and tailored core design facilitate efficient chip evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy