RS PRO High Speed Steel, 10 mm, 315mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 905-560
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 905-560
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 315mm | |
| Flute Type | Ground | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Shank Size | 10mm | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Drilling Length | 250mm | |
| Drill Bit Size | 10mm | |
| Coolant Through | No | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 315mm | ||
Flute Type Ground | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Shank Size 10mm | ||
Cutting Direction Precision Ground Cutting Edge | ||
Drilling Length 250mm | ||
Drill Bit Size 10mm | ||
Coolant Through No | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for deep-hole applications where extended reach and reliable performance are essential. Crafted from high-quality HSS, it offers durability and consistent strength in various drilling tasks.
Engineered for deep-hole drilling, reaching areas standard drills cannot
Manufactured from premium high-speed steel for enhanced durability
Precision-ground flutes reduce friction, improving chip evacuation
Centre cutting capability enables versatile drilling in multiple materials
Related links
- Dormer High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 315mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 184mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 265mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 89mm Overall, 10 mm Shank Drill Bit
