RS PRO High Speed Steel, 6 mm, 315mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€26.88

(exc. VAT)

€33.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.88

*price indicative

RS Stock No.:
905-557
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

315mm

Flute Type

Ground

Shank Type

Cylindrical/Straight

Number of Pieces

1

Drilling Length

250mm

Cutting Direction

Precision Ground Cutting Edge

Shank Size

6mm

Drill Bit Size

6mm

Coolant Through

No

Standards/Approvals

ISO 3292

COO (Country of Origin):
KR
The RS PRO drill bit delivers exceptional performance and durability in demanding environments, designed specifically for applications necessitating an extended reach that standard bits cannot achieve.

Constructed from premium high-speed steel for enhanced hardness and longevity

Precision-engineered flutes reduce friction and boost chip evacuation efficiency

Optimised for deep-hole drilling in metals, alloys, and various materials

Centre cutting design ensures smooth drilling with minimal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy