RS PRO High Speed Steel, 6 mm, 250mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-554
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 905-554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 250mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Drilling Length | 200mm | |
| Shank Size | 6mm | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Drill Bit Size | 6mm | |
| Coolant Through | No | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 250mm | ||
Flute Type Ground | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Drilling Length 200mm | ||
Shank Size 6mm | ||
Cutting Direction Precision Ground Cutting Edge | ||
Drill Bit Size 6mm | ||
Coolant Through No | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for deep-hole drilling, providing exceptional reach and performance in various materials. It's an Ideal choice for trades requiring longevity and precision.
Manufactured from high-quality high-speed steel for durability
Precision-engineered flutes enhance chip evacuation and reduce heat
Designed for extended reach to access hard-to-reach areas
Centre cutting capability for efficiency in various drilling applications
Complies with ISO 3292 standards for assured quality
Related links
- Dormer High Speed Steel 250mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 139mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
