RS PRO High Speed Steel, 6 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-701
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.36 | €2.736 |
*price indicative
- RS Stock No.:
- 905-701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 66mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Shank Size | 6mm | |
| Drilling Length | 28mm | |
| Coolant Through | No | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 66mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Shank Size 6mm | ||
Drilling Length 28mm | ||
Coolant Through No | ||
Drill Bit Size 6mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill designed for precision metalworking, delivering enhanced rigidity to achieve accurate drilling. Its Compact design makes it Ideal for confined machining tasks, resulting in straight holes with minimal deflection.
Stub-length design improves rigidity and reduces deflection for increased accuracy
118° point angle enhances self-centering, lowering the thrust needed to begin drilling
Versatile HSS construction ensures reliability across various materials
Bright coating provides enhanced resistance and extends tool life
Related links
- Dormer High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 139mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Cobalt 66mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
