RS PRO High Speed Steel, 10 mm, 89mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 905-708
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€36.36
(exc. VAT)
€44.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.36 | €7.272 |
*price indicative
- RS Stock No.:
- 905-708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 89mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drilling Length | 43mm | |
| Shank Size | 10mm | |
| Coolant Through | No | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 89mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drilling Length 43mm | ||
Shank Size 10mm | ||
Coolant Through No | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for precision metal working, delivering accurate, straight holes with minimal deflection. Its stub-length geometry ensures rigidity and stability, making it Ideal for confined machining applications.
Stub-length design enhances rigidity and reduces deflection
118° point angle supports reliable self-centering and lower axial thrust
High-speed steel construction ensures strength across various materials
Bright coating improves durability and prolongs tool life
Related links
- Dormer Iron 10 mm 10 mm Shank Drill Bit
- RS PRO High Speed Steel 265mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 184mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer HSS 89mm Overall, 10 mm Shank Drill Bit
