RS PRO High Speed Steel, 10 mm, 265mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 905-562
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.00 |
*price indicative
- RS Stock No.:
- 905-562
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 265mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Drill Bit Size | 10mm | |
| Shank Size | 10mm | |
| Coolant Through | No | |
| Drilling Length | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 265mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Drill Bit Size 10mm | ||
Shank Size 10mm | ||
Coolant Through No | ||
Drilling Length 185mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill designed for applications requiring extended reach for deep drilling capabilities, allowing access to areas where standard drills may not suffice.
Crafted from High-Speed Steel (HSS) for durability and resistance
Extra-long design facilitates deeper drilling for hard-to-reach holes
Effective on steel, cast iron, aluminium, brass, and plastics
Includes a straight/cylindrical shank for compatibility with various chuck types
Centre cutting feature enables efficient and precise drilling
Related links
- RS PRO High Speed Steel 184mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 89mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel-E 133mm Overall, 10 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 133mm Overall, 10 mm Shank Drill Bit
- SAM High Speed Steel 133mm Overall, 10 mm Shank Drill Bit
- Dormer High Speed Steel 250mm Overall, 10 mm Shank Drill Bit
