RS PRO High Speed Steel, 12 mm, 205mm Overall, 12 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€93.84

(exc. VAT)

€115.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€93.84€18.768

*price indicative

RS Stock No.:
905-606
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

205mm

Flute Type

2

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Black

Coolant Through

No

Drilling Length

134mm

Drill Point Angle

118°

Shank Size

12mm

Drill Bit Size

12mm

Standards/Approvals

DIN 340

COO (Country of Origin):
KR
The RS PRO drill bit offers precision engineering tailored for deep hole drilling, featuring high-speed steel construction with a Durable black coating that enhances longevity and performance in demanding tasks.

Constructed from high-speed steel (HSS) for optimal durability

118° point angle allows for efficient self-centering during drilling

Long series design is Ideal for penetrating deep materials

2-flute design enhances chip evacuation and cutting efficiency

Suitable for drilling in steel, cast iron, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy