Dormer High Speed Steel, 12 mm, 30mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 728-7197
- Mfr. Part No.:
- A12012.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 728-7197
- Mfr. Part No.:
- A12012.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 30mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Shank Size | 12mm | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 51mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 30mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Cutting Direction Right | ||
Shank Size 12mm | ||
Drill Bit Size 12mm | ||
Drill Point Angle 118° | ||
Drilling Length 51mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer High Speed Steel Tin 12 mm Shank Drill Bit
- Dormer High Speed Steel 12 mm Shank Drill Bit
- Dormer High Speed Steel 205mm Overall, 12 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 205mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 102mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 151mm Overall, 12 mm Shank Drill Bit
