RS PRO Carbide, 4 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-636
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.80 |
*price indicative
- RS Stock No.:
- 905-636
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 66mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Coolant Through | Yes | |
| Shank Size | 6mm | |
| Drill Bit Size | 4mm | |
| Drilling Length | 24mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 66mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Coolant Through Yes | ||
Shank Size 6mm | ||
Drill Bit Size 4mm | ||
Drilling Length 24mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO Drill Bit designed for high-performance drilling in stainless steel and other tough materials, ensuring effective and efficient cutting across various applications.
Point R-thinning improves centering and chip curling
Special flute geometry enhances machining of stainless steels
RS Pro coating increases surface finish and longevity
Exceptional chip evacuation from Advanced surface treatment
Through coolant capability aids in heat dissipation and chip removal
Related links
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Steel 4 mm 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
