RS PRO Carbide, 5 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 908-126
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€42.24
(exc. VAT)
€51.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.24 |
*price indicative
- RS Stock No.:
- 908-126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 66mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 28mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 5mm | |
| Coolant Through | No | |
| Shank Size | 6mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 66mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 28mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 5mm | ||
Coolant Through No | ||
Shank Size 6mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers precision in drilling applications, designed for use in various materials with high rigidity and wear resistance to ensure exceptional performance during extended usage.
Manufactured from solid micro-grain carbide for superior strength
TiAlN coating enhances heat resistance, allowing for higher cutting speeds
140° point angle and 30° flute helix provide stable cutting actions
Optimised for efficient chip evacuation, improving drilling efficiency
Related links
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
- RS PRO Carbide 66mm Overall, 6 mm Shank Drill Bit
