RS PRO Carbide, 3.3 mm, 66mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€90.96

(exc. VAT)

€111.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.96

*price indicative

RS Stock No.:
905-642
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

66mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Titanium Aluminium Nitride

Drill Point Angle

140°

Shank Size

6mm

Drilling Length

28mm

Drill Bit Size

3.3mm

Coolant Through

Yes

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit offers precision engineering, specifically designed for high performance in tough materials like stainless steel. Its Advanced geometry ensures exceptional cutting stability and precision.

Point R-thinning enhances self-centering and reduces burr formation

Unique flute design is tailored for optimal machining of stainless steels

Nano-layered TiAIN coating contributes to longer tool life and superior surface finish

Wide flutes improve chip evacuation for enhanced cooling and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy