RS PRO High Speed Steel-E, 8 mm, 117mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 905-661
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.76 | €8.952 |
*price indicative
- RS Stock No.:
- 905-661
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Coolant Through | No | |
| Drilling Length | 75mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Coolant Through No | ||
Drilling Length 75mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for precision drilling tasks, ensuring effective penetration and optimal chip removal while maintaining high cutting performance across various materials.
Engineered from enhanced high-speed steel (HSS-E) for superior hardness
Worm-style flutes effectively remove chips and minimise heat buildup
Titanium nitride (TiN) coating enhances surface hardness and wear resistance
Split point design ensures quick penetration and precise centering
Related links
- Dormer High Speed Steel-E 117mm Overall Drill Bit
- RS PRO High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
