RS PRO High Speed Steel, 3 mm, 160mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 905-714
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 905-714
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Overall Length | 160mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Coolant Through | No | |
| Shank Size | 3mm | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Overall Length 160mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Coolant Through No | ||
Shank Size 3mm | ||
Cutting Direction Precision Ground Cutting Edge | ||
Drill Bit Size 3mm | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO Drill Bit is a precision-engineered tool designed for deep-hole drilling, offering exceptional reach in tight spaces while ensuring reliable performance across a variety of materials.
Designed to access areas standard drills cannot, Ideal for deep-hole applications
Manufactured from high-quality HSS for durability and long tool life under demanding conditions
Precision-ground flutes minimise heat buildup and enhance drilling efficiency
Offers consistent strength, heat resistance, and reliable performance throughout use
Related links
- Dormer HSS 160mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 100mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel 250mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 61mm Overall, 3 mm Shank Drill Bit
