RS PRO High Speed Steel, 5.5 mm, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 905-699
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
€26.04
(exc. VAT)
€32.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.04 | €2.604 |
*price indicative
- RS Stock No.:
- 905-699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 5.5mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 5.5mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub drill designed for precision metalworking applications, offering increased rigidity and stability for accurate drilling in a variety of materials.
Stub-length design provides greater rigidity, minimising deflection
118° point angle enhances self-centring and reduces axial thrust for clean hole initiation
Constructed from HSS for versatility across steels, cast iron, and non-ferrous materials
Bright coating increases resistance, extending tool life significantly
Related links
- Dormer High Speed Steel 200mm Overall, 5.5 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO High Speed Steel 139mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.5 mm Shank Drill Bit
- Tivoly High Speed Steel 93mm Overall Drill Bit
- DeWALT 10-Piece Centre Set for Steel 5.5 mm Min, High Speed Steel Bits
