Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- RS Stock No.:
- 188-7126
- Mfr. Part No.:
- D-00066
- Manufacturer:
- Makita
Subtotal (1 unit)*
€3.80
(exc. VAT)
€4.67
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.80 |
*price indicative
- RS Stock No.:
- 188-7126
- Mfr. Part No.:
- D-00066
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Masonry and Concrete | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drilling Length | 400mm | |
| Drill Bit Size | 6mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Masonry and Concrete | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drilling Length 400mm | ||
Drill Bit Size 6mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita D-000 Series Drill Bit, 6mm Diameter, 100mm Cutting Length - D-00066
This drill bit is specifically designed for masonry applications, ideal for cutting through tough materials. Featuring a 6mm diameter and a cutting length of 100mm, this durable carbide-tipped drill bit ensures effective drilling in concrete and other masonry substrates, providing robust performance for various construction tasks.
Features & Benefits
• Carbide-tipped design enhances longevity and durability
• Solid centring point ensures precise drilling
• Suitable for contractors looking for value alternatives
• High-quality construction delivers consistent penetration rates
• 160mm overall length caters to deeper drilling needs
Applications
• Used for drilling into masonry walls and foundations
• Effective for in construction and renovation
• Compatible with standard SDS-PLUS drill systems
• Ideal for use in various professional and DIY projects
What materials can this drill bit effectively penetrate?
This drill bit is specifically engineered for effective penetration through masonry, including concrete and brick, making it suitable for a range of building applications.
How does the carbide tip affect drilling performance?
The carbide tip results in enhanced durability and extends the lifespan of the drill bit, providing greater drilling efficiency, especially in demanding materials like concrete.
What is the significance of the optimised flute design?
The optimised flute design helps in removing debris during drilling, preventing clogging and allowing for faster and more efficient drilling operations.
Why is a 100mm cutting length beneficial for masonry work?
A 100mm cutting length allows for deeper drilling, which is often necessary for anchoring and securing fixtures in masonry, improving overall installation quality.
Related links
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 10 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 7 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6.5 mm, 160mm Overall
- Makita Carbide Tip 6 mm, 150mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
