Makita Carbide Tip 6 mm, 150mm Overall
- RS Stock No.:
- 188-7131
- Mfr. Part No.:
- D-05262
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.33 |
*price indicative
- RS Stock No.:
- 188-7131
- Mfr. Part No.:
- D-05262
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Overall Length | 150mm | |
| Flute Type | Straight | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Overall Length 150mm | ||
Flute Type Straight | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Bit Size 6mm | ||
Drill Point Angle 90° | ||
Standards/Approvals DIN 8039 | ||
- COO (Country of Origin):
- CN
Makita D-052 Series Drill Bit, 6mm Diameter, 150mm Overall Length - D-05262
This drill bit is a carbide-tipped masonry drill designed for robust performance in masonry applications. With a diameter of 6mm and an overall length of 150mm, it is essential for creating true round holes without the common wandering seen in traditional bits. This results in precise drilling, ensuring secure fixings in bricks, concrete, and stone.
Features & Benefits
• Produced with a carbide tip for lasting durability
• Designed to prevent drilling wander for accurate holes
• Optimal for creating secure fixings in masonry
• Compatible with various professional masonry tools
• Ideal for rigorous use in demanding construction environments
Applications
• Perfect for drilling into brick and stone surfaces
• Utilised for installing anchors and other critical fixings
• Effective when used with percussion drills and impact drivers
• Suited for various construction and renovation tasks
What type of drill should I use with this bit?
This drill bit is designed for use with percussion drills and impact drivers, ensuring effective drilling in masonry materials.
Is this drill bit suitable for heavy-duty applications?
Yes, its carbide tip provides the strength needed for heavy-duty tasks, allowing it to withstand rigorous use in construction.
How can I ensure a true round hole when using this drill bit?
Employing this drill bit helps avoid wandering; maintaining steady pressure and a consistent angle during drilling can further enhance accuracy.
Related links
- CK Carbide Tip Concrete Drill Bit 6 mm, 150mm Overall
- Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- Makita Carbide Tip Masonry and Concrete 10 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 7 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6.5 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
- Bosch Tungsten Carbide Tip 6 mm Drill Bit Cylindrical, 1
