Makita Carbide Tip Masonry and Concrete 7 mm, 160mm Overall
- RS Stock No.:
- 188-7128
- Mfr. Part No.:
- D-00119
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 188-7128
- Mfr. Part No.:
- D-00119
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Masonry and Concrete | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Finish | Bright | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 90° | |
| Drilling Length | 400mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Masonry and Concrete | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Finish Bright | ||
Drill Bit Size 7mm | ||
Drill Point Angle 90° | ||
Drilling Length 400mm | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita D-001 Series Drill Bit, 7mm Diameter, 160mm Overall Length - D-00119
This drill bit is designed specifically for masonry applications, featuring a durable carbide-tipped construction for effective penetration. The 7mm drill bit measures 160mm in overall length, making it well-suited for a variety of drilling tasks involving concrete and masonry. This professional-grade tool is essential for those working in demanding environments.
Features & Benefits
• Solid carbide tip ensures longevity and effective drilling
• Optimised flutes enhance drilling speed and efficiency
• 7mm diameter ideal for precise hole formation
• High performance suitable for professional use
• Designed for use with standard SDS-plus drills
• Durable construction withstands tough drilling conditions
Applications
• Ideal for drilling into masonry structures
• Suitable for concrete installations and renovations
• Used in the construction and building maintenance sectors
What type of drill systems is compatible with this tool?
The design is made for standard SDS-plus drill systems, ensuring compatibility with a wide range of professional drilling equipment.
How does the carbide tip enhance performance?
The carbide tip offers increased hardness, facilitating efficient cutting through tough materials such as masonry and concrete while reducing wear.
What are the benefits of optimised flutes in drill bits?
Optimised flutes improve debris removal during drilling, leading to faster drilling speeds and reducing the likelihood of overheating the drill bit.
Can this drill bit be used for both light and heavy-duty applications?
Yes, its durable construction enables it to perform effectively in both light and heavy-duty drilling tasks, making it versatile for various projects.
Related links
- Makita Carbide Tip Masonry and Concrete 10 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6.5 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- RS PRO Carbide Tip Hammer 7 mm, 160mm Overall
- Makita Carbide Tip 6 mm, 150mm Overall
- Starrett Carbide Tip Drill Bit 7 mm 9, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
