Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.38

*price indicative

RS Stock No.:
188-7130
Mfr. Part No.:
D-00228
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Material

Carbide Tip

Number of Flutes

2

Sub Type

Masonry and Concrete

Overall Length

160mm

Shank Type

Standard Sds-Plus

Number of Pieces

1

Finish

Bright

Drill Point Angle

90°

Drill Bit Size

12mm

Cutting Direction

Neutral

Drilling Length

400mm

Standards/Approvals

No

COO (Country of Origin):
CN

Makita D-002 Series Drill Bit, 12mm Diameter, 100mm Cutting Length - D-00228


This drill bit is a carbide-tipped masonry drill bit specifically designed for high-performance drilling in masonry and concrete materials. With a diameter of 12mm and an overall length of 160mm, it is ideal for professionals seeking reliability and efficiency in their drilling tasks.

Features & Benefits


• Carbide-tipped construction enhances durability and longevity

• Optimised flutes ensure rapid drilling speeds

• Solid centring point improves accuracy during use

• Single piece design ensures consistent performance

• Suitable for standard SDS-plus drills for compatibility

Applications


• Used for drilling holes in brickwork and concrete

• Ideal for creating openings for fixings and anchors

• Effective for installation of plumbing and electrical conduits

• Compatible with SDS-plus drill systems for enhanced versatility

How does the carbide tip contribute to the longevity of the drill bit?


The carbide tip provides superior hardness and wear resistance, allowing it to withstand repeated use in tough materials without significant wear. This extends the lifespan of the drill bit, making it a cost-effective choice for frequent use.

What drilling speeds can be expected with this drill bit?


The optimised flutes are designed to promote efficient chip removal, significantly reducing the resistance encountered while drilling. This allows for faster and more effective drilling into solid masonry and concrete.

Can this drill bit be used for various drilling applications?


Yes, it is specifically designed for masonry materials, making it effective for multiple applications, including fixing installations and penetrating tough surfaces in construction projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy