Makita HSS, 13 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 188-7135
- Mfr. Part No.:
- D-09787
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.98 |
*price indicative
- RS Stock No.:
- 188-7135
- Mfr. Part No.:
- D-09787
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 75mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 75mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita D-097 Series Drill Bit, 8mm Diameter, 117mm Overall Length - D-09787Introducing
This is a precision drill bit designed for efficient metal drilling applications. The 8mm drill bit features a robust high-speed steel (HSS) construction, ensuring durability and longevity during prolonged use. With an overall length of 117mm, this twist drill bit is tailored for versatility in various drilling tasks.
Features & Benefits
• HSS material enhances cutting efficiency and performance
• Precision drill bit for consistent hole dimensions
• Compatible with standard electric drills for ease of use
• Heavy-duty design withstands high-speed drilling requirements
Applications
• Used for drilling in ferrous metals such as steel
• Ideal for non-ferrous metal including aluminium
• Suitable for industrial machinery maintenance tasks
• Used for automotive and manufacturing sectors
• Ideal for electrical and mechanical installation work
What specific advantages does high-speed steel offer in a drill bit?
High-speed steel provides superior hardness and wear resistance, allowing for faster drilling speeds and improved tool longevity, especially in demanding applications.
How does the length of the drill bit impact its performance?
The overall length of 117mm allows for deeper drilling capabilities, giving users the flexibility to access hard-to-reach areas while maintaining stability in operation.
Can this drill bit be resharpened, and how would that affect its performance?
Yes, the HSS material can be resharpened, restoring the cutting edge and prolonging its usability, thus maintaining optimal drilling performance after multiple uses.
