BETA HSS, 9 mm, 175mm Overall Drill Bit
- RS Stock No.:
- 225-7659
- Mfr. Part No.:
- 412L 9,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 225-7659
- Mfr. Part No.:
- 412L 9,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Overall Length | 175mm | |
| Flute Type | Helical | |
| Shank Type | Long Series | |
| Finish | Burnished | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 115mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Overall Length 175mm | ||
Flute Type Helical | ||
Shank Type Long Series | ||
Finish Burnished | ||
Drill Bit Size 9mm | ||
Drill Point Angle 130° | ||
Drilling Length 115mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 125mm Overall, 9 mm Shank Drill Bit
- BETA HSS-G 9 mm Shank Drill Bit
- BETA HSS 9 mm Shank Drill Bit
- Dormer HSS 175mm Overall Drill Bit
- BETA HSS 95mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 175mm Overall, 9 mm Shank Drill Bit
- Bosch HSS-G 9 mm Shank Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
