Facom Steel, Aluminium, Cast Iron, 142mm Overall 11 mm 1-Pieces
- RS Stock No.:
- 238-1833
- Mfr. Part No.:
- 222A.T11
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€130.58
(exc. VAT)
€160.61
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.58 | €26.116 |
*price indicative
- RS Stock No.:
- 238-1833
- Mfr. Part No.:
- 222A.T11
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Steel, Aluminium, Cast Iron | |
| Number of Flutes | 4 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 11mm | |
| Drill Bit Size | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Steel, Aluminium, Cast Iron | ||
Number of Flutes 4 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 11mm | ||
Drill Bit Size 11mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 11 mm.
Length 142 mm
Related links
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1
- Facom Aluminium Steel, 142mm Overall 11.5 mm 1
- BETA HSS, 142mm Overall 11 mm 1
- Dormer HSS, 142mm Overall 11 mm 1
- Tivoly High Speed Steel, 142mm Overall 11 mm 1
- BETA High Speed Steel Tin, 142mm Overall 11 mm 1
- BETA High Speed Steel Cobalt, 142mm Overall 11 mm 1
- Bosch HSS, 142mm Overall 11 mm 1
