Facom, 85mm Overall 4.8 mm 1-Pieces

Subtotal (1 unit)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.44

*price indicative

RS Stock No.:
236-1423
Mfr. Part No.:
885.F2
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Overall Length

85mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical

Shank Size

4.8mm

Drill Bit Size

4.8mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy