Facom, 115mm Overall 7.9 mm 1-Pieces
- RS Stock No.:
- 236-1425
- Mfr. Part No.:
- 885.F4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.88 |
*price indicative
- RS Stock No.:
- 236-1425
- Mfr. Part No.:
- 885.F4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Flute Type | Helical | |
| Overall Length | 115mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 7.9mm | |
| Shank Size | 7.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Flute Type Helical | ||
Overall Length 115mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 7.9mm | ||
Shank Size 7.9mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
